Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €82.110 |
10+ | €65.790 |
25+ | €64.470 |
119+ | €63.690 |
Product Information
Product Overview
LTM8055 is a buck-boost micromodule regulator. Included in the package are the switching controller, power switches, inductor and support components. A resistor to set the switching frequency, a resistor divider to set the output voltage, and input and output capacitors are all that are needed to complete the design. Other features such as input and output average current regulation may be implemented with just a few components. It is widely used in application such as high power battery-operated devices, industrial control, solar powered voltage regulator, solar powered battery charging etc.
- Complete buck-boost switch mode power supply
- VOUT equal, greater, less than VIN
- Wide input voltage range is 5V to 36V
- Adjustable input and output average current limits
- Input and output current monitors, upto 97.5% efficient
- Parallelable for increased output current
- Wide output voltage range is 1.2V to 36V, synchronization from 200KHz to 700KHz
- Selectable switching frequency is 100KHz to 800KHz
- Operating temperature is -55°C to 125°C
- Package style is 121-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
5V
-
1 Output
36V
121Pins
8.5A
36V
800kHz
15mm
125°C
MSL 3 - 168 hours
BGA-121, Micro Module
36V
1.2V
BGA
8.5A
Adjustable
5V
4.92mm
Buck-Boost
15mm
LTM8055 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate