Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €90.990 |
10+ | €85.780 |
33+ | €80.590 |
132+ | €72.070 |
Product Information
Product Overview
LTP5902-IPM is a SmartMesh IP Node 2.4GHz 802.15.4e wireless mote module. SmartMesh IP™ wireless sensor networks are self-managing, low-power Internet Protocol (IP) networks built from wireless nodes called motes. It is the IP mote product in the Eterna®* family of IEEE 802.15.4e printed circuit board assembly solutions, featuring a highly-integrated, low-power radio design by Dust Networks® as well as an ARM Cortex-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software. With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source, or terminate data, while providing many years of battery-powered operation. SmartMesh IP motes deliver a highly flexible network with proven reliability and low-power performance in an easy-to-integrate platform.
- Time synchronized network-wide scheduling, per transmission frequency hopping
- Redundant spatially diverse topologies, NIST certified security
- Network-wide reliability and power optimization
- <gt/>99.999% network reliability achieved in the most challenging RF environments
- Sub 50µA routing nodes
- Compliant to 6LoWPAN Internet Protocol (IP) and IEEE 802.15.4e standards
- Industry-leading low power radio technology with 4.5mA to receive and 9.7mA to transmit at 8dBm
- Micrium µCOS-II real time operating system based on-chip software development kit
- 66-lead PCB with MMCX connector package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSSS
2.4835GHz
2.1V
SPI, UART
LTP5901-IPM Series
250Kbps
-95dBm
3.76V
9.7mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate