Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €135.340 |
10+ | €118.420 |
33+ | €98.120 |
132+ | €96.160 |
Product Information
Product Overview
LTP5902IPC-WHMA#PBF is a SmartMesh WirelessHART node wireless mote module. SmartMesh WirelessHART wireless sensor networks are self managing, low power networks built from wireless nodes called motes. The LTP5902-WHM is the WirelessHART mote product in the Eterna®* family of IEEE 802.15.4 printed circuit board assembly solutions, featuring a highly-integrated, low power radio design by Dust Networks® as well as an ARM Cortex-M3 32bit MPU running dust’s embedded SmartMesh WirelessHART networking software. With dust’s time-synchronized wirelessHART networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. SmartMesh WirelessHART software provided with the LTP5902-WHM is fully tested and validated, and is readily configured via a software Application Programming Interface. SmartMesh WirelessHART motes deliver a highly flexible network with proven reliability and low power performance in an easy-to-integrate platform.
- 66-lead (37.5mm × 24mm × 5.5mm) PCB with MMCX connector
- Complete radio transceiver, embedded processor, network software to form self-healing mesh network
- Compliant to WirelessHART (IEC62591) standard
- Industry-leading low power radio technology
- RF modular certifications (USA, Canada, EU, Japan, Taiwan, Korea, India, Australia and New Zealand)
- 2.1 to 3.76V supply voltage including noise and load regulation
- Temperature ramp rate while operating in network is –8 to 8°C/Min
- Time synchronized network-wide scheduling, redundant spatially diverse topologies
- Sub 50µA routing nodes
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.4835GHz
2.1V
SPI, UART
SmartMesh WirelessHART Series
250Kbps
-95dBm
3.76V
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate