Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1005CEE+
Order Code3927100
Product RangeMAX1005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €7.000 |
Price for:Tube of 1
Minimum: 100
Multiple: 100
€700.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1005CEE+
Order Code3927100
Product RangeMAX1005 Series
Technical Datasheet
Frequency Min15MHz
Frequency Max25MHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
RF IC Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMAX1005 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
15MHz
Supply Voltage Min
2.7V
RF IC Case Style
QSOP
Operating Temperature Min
0°C
Product Range
MAX1005 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
25MHz
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability