Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.570 |
10+ | €7.460 |
60+ | €6.450 |
120+ | €6.160 |
300+ | €5.890 |
540+ | €5.830 |
Product Information
Product Overview
The MAX11128ATI+ is a 1Msps, low-power, serial 12bit, 16 channel ADC in 28 pin TQFN-EP package. This 12bit ADC with external reference and industry-leading 1.5MHz, full linear bandwidth, high speed, low-power, serial output SAR ADC. It includes both internal and external clock modes. This device features scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features the SampleSet technology, a user-programmable analogue input channel sequencer. The SampleSet approach provides greater sequencing flexibility for multichannel applications while alleviating significant microcontroller or DSP communication overhead. The internal clock mode features an integrated FIFO allowing data to be sampled at high speeds and then held for readout at any time or at a lower clock rate. Internal averaging is also supported in this mode improving SNR for noisy input signals.
- Supply voltage range from 2.35V to 3.6V
- Two software-selectable bipolar input range from ±VREF+/2, ±VREF+
- Single-ended inputs, fully differential pairs or pseudo-differential inputs
- 5.4mW at 1Msps with 3V supplies, 2μA full-shutdown current
- Flexible input configuration across all channels
- High accuracy ±1LSB INL, ±1LSB DNL, no missing codes over temperature range
- 70dB SINAD at 250KHz input frequency
- 1.5V to 3.6V wide range I/O supply
- 16MHz, 3wire SPI/QSPI/MICROWIRE/DSP compatible serial interface
- Wide operating temperature range from -40°C to +125°C
Applications
Signal Processing, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
28Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
2.35V
TQFN
-40°C
16 Channel 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate