50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €9.590 |
10+ | €7.530 |
50+ | €6.690 |
100+ | €6.430 |
250+ | €6.320 |
500+ | €6.190 |
Product Information
Product Overview
The MAX11163EUB+ is a 16bit, 250Ksps, +5V unipolar input, SAR ADC in 10 pin µMAX package. The Single-channel, pseudo-differential SAR ADC with maximum throughput rates of 250Ksps. This ADC measures a unipolar input voltage interval from 0V to VREF. The external reference interval ranges from 2.5V to VDD. Both inputs, AIN+ and AIN- are sampled with an integrated pseudo-differential track and hold (T/H) exhibiting no pipeline delay or latency making this ADC ideal for multiplexed channel applications. This ADC typically achieves 93.8dB SNR, -106dB THD, ±0.5LSB INL and ±0.2LSB DNL. IC communicates using an SPI-compatible serial interface at 2.5V, 3V, 3.3V or 5V logic. Serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing. It requires 1µs to acquire input sample on an internal (T/H) & converts sampled signal to 16bits of resolution using an internally clocked converter.
- Analogue supply voltage range from 4.75V to 5.25V & digital supply of 2.3V to 5.25V
- Operating temperature range from -40°C to 85°C
- High DC/AC accuracy improves measurement quality, 0.47 LSBRMS transition noise
- 16bit resolution with no missing codes
- VDD shutdown current of 10μA
- Low power simplify power supply design, 19mW power consumption at 250Ksps
- SPI/QSPI/MICROWIRE/DSP compatible serial interface
Applications
Signal Processing, Industrial, Medical, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.25V
10Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
SPI
4.75V
µMAX
-40°C
Dual 14-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate