Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.800 |
| 10+ | €14.400 |
| 25+ | €13.490 |
| 100+ | €12.470 |
| 250+ | €11.990 |
| 2500+ | €11.200 |
Product Information
Product Overview
MAX11198ATE+T is a dual-channel SAR ADC with simultaneous sampling at 2Msps, 16bit resolution, and differential inputs. This ADC delivers excellent static and dynamic performance while operating from a supply voltage over the range of 3.0V to 5.25V. An integrated reference further reduces board area and component count. This device outputs conversion data using an SPI-compatible serial interface with a dual DOUT bus. It is used in applications such as encoders, resolvers, LVDT, current sensing in motors, PLC.
- Offset error is +4LSB maximum at (TA = +25°C)
- Integral nonlinearity is +1.5LSB maximum at (TA = +25°C)
- Differential nonlinearity is +0.5LSB maximum at (TA = +25°C)
- Temperature drift is 2ppm typical at (TA = +25°C)
- Signal-to-noise ratio is 89dB typical at (10KHz input, TA = +25°C)
- Total harmonic distortion is -117dB typical at (10KHz input, TA = +25°C)
- Throughput is 2Msps maximum at (TA = +25°C)
- Input -3db bandwidth is 50MHz typical at (TA = +25°C)
- Operating temperature range from -40°C to +125°C, 16-lead TDFN-EP
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
16Pins
125°C
-
No SVHC (21-Jan-2025)
2MSPS
SPI
3V
TDFN
-40°C
Dual 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate