Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.530 |
Product Information
Product Overview
The MAX12930FEVKIT# is an evaluation kit (EV kit) for MAX12930. It provides a proven design to evaluate the MAX12930 dual channel digital isolator. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used. Typically used at battery management, fieldbus communications for industrial automation, general isolation application, isolated RS232, RS485/RS422, CAN and medical systems.
- Broad range of data transfer rates (from DC to 150Mbps)
- Two unidirectional channels in the same direction
- SMA connectors for easy connection to external equipment
- Guaranteed up to 3KVRMS isolation (for the narrow body SOIC package) for 60s
- 2-channel, 2/0, 150Mbps IC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolator
Analog Devices
-
No SVHC (25-Jun-2025)
Digital Isolator
MAX12930
Eval Board MAX12930
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate