Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.250 |
| 10+ | €8.020 |
| 25+ | €7.460 |
| 100+ | €6.980 |
| 250+ | €6.840 |
| 500+ | €6.700 |
Product Information
Product Overview
The MAX13047EEVB+T is a dual channel bidirectional low-level translator in 10 pin UTQFN package. This device provides level shifting for data transfer in a multivoltage system. Externally applied voltages, VCC and VL, set the logic level on either side of the device. It utilizes a transmission gate based design to allow data translation in either direction (VL and VCC) on any single data line. MAX13047 is ideal for data transfer between low-voltage ASICs/PLDs and higher voltage systems.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate of 16Mbps
- Low supply current of 10µA
- Ultra-low supply current in shutdown mode is 1µA (max)
- Extended ESD protection on the I/O VCC lines to ±15KV (human body model)
- Short-circuit protection
Applications
Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Inputs
210ns
UTQFN
1.65V
-40°C
Bidirectional Level Translator
-
No SVHC (21-Jan-2025)
-
10Pins
UTQFN
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate