Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.750 |
10+ | €4.680 |
25+ | €4.470 |
100+ | €4.260 |
300+ | €4.060 |
500+ | €3.980 |
Product Information
Product Overview
MAX13054ASA+ is a pin-for-pin compatible, industry-standard, high-speed, control area network (CAN) transceiver with extended ±80V fault protection. This product is ideal for industrial network applications where overvoltage protection is required. This CAN transceiver provide a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. This device can be used for DeviceNet® applications, requiring data rates up to 1Mbps. The CAN transceiver has an input common-mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V, and features ±8kV ESD protection, making this device ideal for harsh industrial environments. This CAN transceiver provides a dominant timeout function that prevents erroneous CAN controllers from clamping the bus to a dominant level if the TXD input is held low for greater than 1ms. It is used in applications such as device net nodes, medium- and heavy-duty truck systems, and industrial.
- Fully compatible with the ISO11898 standard, current limiting
- ±8kV ESD IEC 61000-4-2 contact discharge per IBEE test facility
- ±80V fault protection, +3.3V logic compatible, low-current standby mode
- Thermal shutdown, short-circuit protection, transmit (TXD) data dominant timeout
- VCC supply current is 62mA typical at (dominant, RL = 60 ohm, TA = +25°C)
- Input capacitance is (input levels(TXD, STBY, S) is 10pF typical at (TA = +25°C)
- Differential output slew rate is 10V/µs typical at (RRS = 24Kohm, (500Kbps))
- High-speed mode current is -500µA min at (VRS = 0, (VCC = +5V ±5%, VCC2 = +3V to +3.6V)
- Operating temperature range from -40°C to +125°C
- 8-pin SO package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
1Mbps
5.25V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX13054ASA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate