Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.000 |
| 10+ | €6.220 |
| 25+ | €5.780 |
| 100+ | €4.880 |
| 250+ | €4.660 |
| 500+ | €4.540 |
Product Information
Product Overview
MAX13236EETE+T is a 3Mbps RS-232 transceiver with a low-voltage interface. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the devices driving the transmitter and receiver inputs are inactive for more than the 30s. It is used in applications such as telematics, GPS systems, industrial systems, portable devices, wireless modules, POS systems, communication systems, and data cables.
- Data rate up to 3Mbps for faster throughput
- Integrated low-voltage logic for easy interface with ASICs and microcontrollers
- Integrated ±15kV HBM ESD protection, +3V to +5.5V supply voltage
- 1 x 1 drivers/receivers, 250Kbps maximum data rate
- VCC supply current is 1µA typical at (VCC = +3V to +5.5V, VL = +1.62V to VCC)
- VCC shutdown current is 1µA typical at (VCC = +3V to +5.5V, VL = +1.62V to VCC)
- Receiver propagation delay is 0.15µs typ at (CL = 150pF, VCC = +3V to +5.5V, VL = +1.62V to VCC)
- Transition-region slew rate is 30V/µs maximum at (VCC = +3.3V, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 16-pin TQFN-EP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
TQFN
-
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate