Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.180 |
10+ | €5.540 |
25+ | €5.130 |
100+ | €5.030 |
250+ | €4.900 |
500+ | €4.820 |
Product Information
Product Overview
The MAX13256ATB+T is a 36V H-bridge transformer driver for isolated supplies in 10 pin TDFN package. It provides simple solution for making isolated power supplies up to 10W. The device drives transformer’s primary coil with up to 300mA of current from wide 8V to 36V DC supply. The transformer’s secondary to primary winding ratio defines output voltage allowing selection of virtually any isolated output voltage. The current limit of MAX13256 is set by an external resistor. A active-low FAULT output asserts when device detects an overtemperature or overcurrent condition. The device can be operated using internal oscillator or driven by an external clock to synchronize multiple MAX13256 devices and precisely set the switching frequency. Internal circuitry provides fixed 50% duty cycle to prevent DC current flow through transformer regardless of which clock source is used. It is used in power meters, isolated fieldbus interfaces and 24V PLC supply isolation.
- Supply current of 6mA an disable supply current of 0.65mA
- Automotive temperature range from -40°C to 125°C
- Switching frequency of 425KHz and watchdog timeout of 32μs
- Simple, flexible design saves board space
- Adjustable current limiting allows indirect limiting of secondary side load currents
- Driver output resistance of 1ohm at ST1 = ST2 = high, IST1, ST2 = +300mA, RLIM = 1000 ohm
- 2.5V to 5V compatible logic interface and up to 90% efficiency
- Internal or external clock source, adjustable overcurrent threshold
- Integrated system protection and undervoltage lockout
- Overcurrent limiting, overtemperature protection, fault detection and indication
- 24V PLC Supply Isolation; Isolated Fieldbus Interfaces; Medical Equipment; Motor Controls; Power Meters
Applications
Motor Drive & Control, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transformer Driver
36V
10Pins
125°C
-
No SVHC (21-Jan-2025)
8V
TDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate