Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.710 |
10+ | €12.530 |
Product Information
Product Overview
MAX1452CAE+ is a low-cost precision sensor signal conditioner. It is a highly integrated analogue-sensor signal processor optimized for industrial and process control applications utilizing resistive element sensors. It provides amplification, calibration, and temperature compensation that enables an overall performance approaching the inherent repeatability of the sensor. The fully analogue signal path introduces no quantization noise in the output signal while enabling digitally controlled trimming with the integrated 16bit DACs. Offset and span are calibrated using 16bit DACs, allowing sensor products to be truly interchangeable. It is used in applications such as pressure sensors, transducers and transmitters, strain gauges, pressure calibrators and controllers, resistive elements sensors, accelerometers, and humidity sensors.
- Provides amplification, calibration, and temperature compensation
- Fully analogue signal path, single-pin digital programming, no external trim components required
- 16bit offset and span calibration resolution, supports both current and voltage bridge excitation
- Fast 150μs step response, on-chip uncommitted op-amp
- Secure-Lock™ prevents data corruption, supply voltage is 5V typical at (TA = +25°C)
- Supply current is 2mA typical at (VDD = VDDF = +5V, VSS = 0V, TA = +25°C)
- Oscillator frequency is 1MHz typical at (VDD = VDDF = +5V, VSS = 0V, TA = +25°C)
- Output noise is 0.5mVRMS typical at (VDD = VDDF = +5V, VSS = 0V, TA = +25°C)
- Common-mode rejection ratio is 90dB typical at (VDD = VDDF = +5V, VSS = 0V, TA = +25°C)
- Operating temperature range from 0°C to +70°C, 16-pin SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Signal Conditioner
5.5V
16Pins
70°C
-
No SVHC (21-Jan-2025)
SSOP
4.5V
SSOP
0°C
-
MSL 1 - Unlimited
2MHz
Technical Docs (1)
Alternatives for MAX1452CAE+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate