Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €250.050 |
Price for:Each
Minimum: 1
Multiple: 1
€250.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1454DBSYS#
Order Code3927531
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMAX1454
Silicon Family Name-
For Use WithMAX1454 Precision Sensor Signal Conditioner
Kit ContentsDaughter Board MAX1454, Evaluation Board MAX1454
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Daughter Board MAX1454, Evaluation Board MAX1454
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
MAX1454
For Use With
MAX1454 Precision Sensor Signal Conditioner
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001