| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €276.110 |
Product Information
Product Overview
MAX1472EVKIT-433 is a MAX1472 evaluation kit (EV kit) allows for a detailed evaluation of the MAX1472 ASK transmitter. It enables testing of the device’s RF performance and requires no additional support circuitry. The RF output uses a 50Ω matching network and an SMA connector for convenient connection to test equipment. A reverse polarity SMA is also included to connect to a 1/4 wave whip antenna. The EV kit can also directly interface to the user’s embedded design for easy data encoding. The passive components are optimized for 433MHz frequency. These components can easily be changed to work at RF frequencies from 300MHz to 450MHz.
- Proven PC board layout (compact 3cm x 3cm)
- Multiple test points provided on-board
- Fully assembled and tested
- Can operate as a stand-alone transmitter with included battery
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF Modules
Evaluation Board MAX1472
No SVHC (21-Jan-2025)
MAX1472
Transmitter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate