Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.730 |
10+ | €6.790 |
25+ | €6.200 |
100+ | €5.680 |
250+ | €5.380 |
500+ | €5.280 |
Product Information
Product Overview
MAX14821ETG+T is a transceiver that is suitable for IO-Link® devices and 24V binary sensor/actuator. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements 5V and 3.3V. On-board C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operation. The device detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators. Application includes IO-link sensors industrial sensors and actuators, IO-link actuators.
- Standards compliance ensures future-proof solutions (IO-Link versions 1.0, 1.1.2, IEC61131.9 SDCI)
- High configurability and integration reduces SKUs
- Push-pull, PNP, or NPN driver configuration
- Supports COM1, COM2, and COM3 data rates
- SPI interface for control and monitoring
- 2.5V to 5V logic interface levels
- Auxiliary 24V, 100mA digital output (DO), auxiliary 24V digital input (DI)
- 100mA specified C/Q output drive, integrated 5V and 3.3V regulators
- Extensive fault-monitoring and reporting
- 24 TQFN-EP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IO-Link Transceiver
36V
24Pins
85°C
-
No SVHC (21-Jan-2025)
9V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX14821ETG+T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate