Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.080 |
10+ | €5.500 |
46+ | €4.890 |
138+ | €4.580 |
276+ | €4.530 |
506+ | €4.440 |
Product Information
Product Overview
This family of high-speed transceivers integrates up to 5kV integrated galvanic isolation with fault protection and ±15kV Human Body Model (HBM) ESD to increase uptime in harsh and noisy environments. They operate up to the maximum high-speed CAN data rate of 1Mbps and feature ±54V fault protection on receiver inputs. Available in industry-compatible pin-outs, the transceivers are packaged in a wide-body 16-pin SOIC package with 8mm of creepage and clearance and operate over the -40°C to +125°C temperature range.
- Up to 5kV integrated galvanic isolation
- UL1577 certified
- ±54V fault protection
- ±15kV HBM ESD
- Robust communications increase uptime
- Building Automation; HVAC; Industrial Controls; Switching Gear
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
1.71V
WSOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
1Mbps
5.5V
16Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate