Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.190 |
Price for:Each
Minimum: 1
Multiple: 1
€70.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14906EVKIT#
Order Code3465043
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14906ATM+
Kit Application TypePower Management
Application Sub TypeIndustrial Digital Output / Input Device
Kit ContentsEval Kit MAX14906ATM+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit to evaluate MAX14906, a four-channel industrial digital-output, digital-input device
- Easy evaluation of the MAX14906 with per-channel configuration
- SafeDemag™ for safe turn-off of unlimited inductance in digital output modes
- Configurable for IEC 61131-2 type 1 and 3 or type 2 digital input
- Support up to 3.75KVRMS galvanic isolation with MAX14483 and MAX14937
- Support communicating with external microcontroller or FPGA
- Allow output switching with High-speed parallel interface or SPI serial interface
- Windows® 10, Windows 8.1, and Windows 7 compatible GUI software
- Proven PCB layout, fully assembled and tested
- On-board FT2232 controller interfacing to the MAX14906 control signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX14906ATM+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX14906ATM+
Application Sub Type
Industrial Digital Output / Input Device
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001