Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.160 |
Product Information
Product Overview
MAX14919A evaluation kit provides a proven design to evaluate MAX14919A industrial grade quad low-side switch with 140 ohm (typ) RON and ±1kohm/42ohm surge protection. The MAX14919A EV kit features an isolated power and signal interface to provide pin-level control of the four low side switches in the MAX14919A. The EV kit also features reverse current detection and status indication caused by miswiring faults at output and return terminals. The EV kit comes with the MAX14919AATP+ (20 TQFNEP, 4mm x 5mm footprint) device installed.
- Robust operation with a wide range of input voltages and load conditions
- Surge protection with up to ±1kV IEC61000-4-5 at optional field supply input and output to ground
- LED Indication of Fault and Reverse-Current Detect Conditions
- Multiple Fault-Condition Indications
- Inrush current control to allow up to two times the maximum load current
- Resistor-selectable options to set maximum allowable load current
- 1.8V to 5.5V wide logic-voltage range, 3V to 5.5V isolated supply input range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Load Switch
Evaluation Kit MAX14919A
No SVHC (04-Feb-2026)
MAX14919A
Low Side Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate