Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
10+ | €5.640 |
46+ | €5.020 |
138+ | €4.700 |
276+ | €4.640 |
506+ | €4.550 |
Product Information
Product Overview
The MAX14934FAWE+ is a four-channel, 5KVrms digital isolator in 16 pin WSOIC package. It transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. It offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS232, RS485 and large digital IO modules. The device is available with data rates from DC up to 150Mbps and default low configuration. The default is the state an output goes to when its input is unpowered. Independent 1.71V to 5.5V supplies on each side of the isolator also make the device suitable for use as level translators. Typical applications include field-bus communications for industrial automation, isolated SPI, RS232, RS485/RS422, general multichannel isolation applications, battery management and medical systems.
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to 125°C
- Maximum withstand isolation voltage is 5KVRMS for 60s (VISO)
- Maximum working isolation voltage (VIOWM) is 848VRMS
- Maximum repetitive peak isolation voltage is 1200Vp (VIORM)
- Maximum surge isolation voltage is ±10KV per IEC 61000-4-5
- Supply current is 2.5mA per channel typical at 1Mbps & 5.25mA per channel typical at 100Mbps, 1.8V
- Supply current is 2.6mA per channel typical at 1Mbps & 7.1mA per channel typical at 100Mbps at 3.3V
- UL1577, cUL according to CSA bulletin 5A, VDE 0884-10 (pending) and TUV IEC60601-1 approved
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS, TTL
Digital Isolator
-40°C
-
MSL 1 - Unlimited
1.71V
WSOIC
150Mbps
-
5kV
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate