Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.660 |
| 10+ | €4.380 |
| 46+ | €3.880 |
Product Information
Product Overview
The MAX14936BAWE+ is a 4 channel, 5KVRMS digital isolator in 16 pin WSOIC package. This device transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. It offers all three possible unidirectional channel configurations to accommodate any 4 channel design including SPI, RS232, RS485 and digital I/O modules. Independent 1.71V to 5.5V supplies on each side of the isolator also make the device suitable for use as level translators. This digital isolator has low power consumption at high data rates (2.5mA per channel typical at 1Mbps and 5.25mA per channel typical at 100Mbps (at 1.8V), 2.6mA per channel typical at 1Mbps and 7.1mA per channel typical at 100Mbps (at 3.3V)). Typical applications include fieldbus communications for industrial automation, isolated SPI, RS232, RS485/RS422, general multichannel isolation applications, battery management and medical systems.
- 2/2 channel configuration, 25Mbps data rate, default high output
- 25KV/µs common mode transient immunity, 40ns minimum pulse width
- Robust galvanic isolation of digital signals
- Interfaces directly with most micros and FPGAs
- 1.58V undervoltage lockout threshold, 50mV undervoltage lockout threshold hysteresis
- Withstands ±10KV surge per IEC 61000-4-5
- Supply current (IDDA) is 5.2mA at VDDA = 5V, 500KHz square wave
- UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10 and TUV approvals
- Operating temperature range from -40°C to 125°C
- Battery Management; Fieldbus Communications for Industrial Automation;
- General Multichannel Isolation Applications; Isolated SPI, RS-232, RS-485/RS-422; Medical Systems
Applications
Signal Processing, Medical, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS, TTL
Digital Isolator
5kV
125°C
-
No SVHC (25-Jun-2025)
1.71V
WSOIC
25Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate