Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.510 |
| 10+ | €4.000 |
| 75+ | €2.480 |
Product Information
Product Overview
The MAX15023ETG+ is a dual output synchronous buck controller in 24 pin TQFN package. Each output is adjustable from 85% of input voltage down to 0.6V and supports loads of 12A or higher. Input voltage ripple and total RMS input ripple current are reduced by interleaved 180° out of phase operation. The MAX15023 offers the ability to adjust the switching frequency from 200KHz to 1MHz with an external resistor. The device utilizes the external low side MOSFET’s on-resistance as a current sense element which eliminates need for a current sense resistor. This protects DC to DC components from damage during output overloaded conditions or output short circuit faults without requiring current sense resistor. It also includes protection features such as cycle by cycle, low side, sink peak current limit and thermal shutdown. The cycle by cycle, low side, sink peak current limit prevents reverse inductor current from reaching dangerous levels when device is sinking current from output.
- Supply voltage range from 4.5V to 28V
- Operating temperature range from -40°C to 85°C
- Monotonic start-up into a pre-biased load
- Adaptive internal digital soft start
- ±1% accurate voltage reference
- Maximum duty cycle of 87.5% and switching frequency of 500KHz
- Internal boost diodes
- Adaptive synchronous rectification eliminates external freewheeling schottky diodes
- Hiccup mode short circuit protection and thermal shutdown
- Two independent power good outputs and analogue enable inputs for power sequencing
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Mode Control
28V
87.5%
24Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (25-Jun-2025)
TQFN
4.5V
2Outputs
TQFN
500kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Alternatives for MAX15023ETG+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate