Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15046AAEE+
Order Code2909759
Your Part Number
Technical Datasheet
176 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.060 |
| 10+ | €3.560 |
| 25+ | €3.260 |
| 100+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15046AAEE+
Order Code2909759
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)87.5%
IC Case / PackageQSOP
No. of Pins16Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQSOP
No. of Outputs1 Output
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
40V
Duty Cycle (%)
87.5%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QSOP
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
QSOP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability