Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15068EVKIT#
Order Code3928428
Product RangeMAX15068 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.620 |
Price for:Each
Minimum: 1
Multiple: 1
€93.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15068EVKIT#
Order Code3928428
Product RangeMAX15068 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15068
Kit Application TypeCurrent Monitors
Application Sub TypeHot Swap Controller
Kit ContentsEvaluation Board MAX15068
Kit ContentsEvaluation Board MAX15068
Product RangeMAX15068 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Current Monitors
Kit Contents
Evaluation Board MAX15068
Product Range
MAX15068 Series
Silicon Core Number
MAX15068
Application Sub Type
Hot Swap Controller
Kit Contents
Evaluation Board MAX15068
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001