Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €293.400 |
Price for:Each
Minimum: 1
Multiple: 1
€293.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15093AEVKIT#
Order Code3265512
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15093AGWL+T
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsEval Board MAX15093AGWL+T
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX15093A evaluation kit
- 2.7V to 18V operating-voltage range
- Up to 15A configurable load-current capability
- Banana jacks for input and output voltage
- Programmable slew-rate control
- Selectable/configurable circuit-breaker threshold
- Configurable overvoltage/undervoltage lockout
- Programmable timeout delay
- FAULT and PG outputs
- Defined safe operation area
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX15093AGWL+T
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX15093AGWL+T
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001