Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.760 |
10+ | €9.340 |
25+ | €8.720 |
100+ | €7.390 |
Product Information
Product Overview
60V current-mode buck controller with lossless current sense. The MAX15157D implements a single-phase, PWM valley current-mode controller and drives two external power MOSFETs in a buck configuration. The output voltage can be dynamically set through the 1V to 2.2V reference input (REFIN) for modular design support. It features an adjustable internal compensation ramp. The device incorporates an accurate current-sense amplifier that reports output current through an analogue output (IMON). Suitable for datacentre, industrial, automotive and multiphase buck applications.
- Wide operating range reduces development time
- Integration reduces design footprint, internal LDO for bias supply generation
- Synchronization input, current monitor output and accurate MOSFET dead time adaptive control
- Robust fault protection improves quality and simplifies system design
- Features adjustable input undervoltage lockout, adjustable input EN and thermal shutdown
- Features adjustable cycle-by-cycle overcurrent protection, input undervoltage fault protection
- Multiple levels of overvoltage protection
- Flexible, simple system design, adjustable slope compensation
- Discrete inductor or compact coupled inductor architecture
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
50%
32Pins
Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
TQFN-EP
8V
1Outputs
TQFN-EP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate