Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €196.060 |
Price for:Each
Minimum: 1
Multiple: 1
€196.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15158AEVKIT#
Order Code3406482
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15158AATJ+
Kit Application TypePower Management
Application Sub TypeBoost Controller
Kit ContentsEval Kit MAX15158AATJ+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX15158A
- Input voltage range from -8V to -60V for inverting buck- boost configuration
- Output voltage range from 3.3V to 60V on top of input voltage
- Temperature range from -40°C to 125°C
- Banana jacks for input and output voltage
- Configurable output voltage and compensation parameters
- Adjustable current limit
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX15158AATJ+
Automotive Qualification Standard
-
Silicon Core Number
MAX15158AATJ+
Application Sub Type
Boost Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
