Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.050 |
10+ | €3.080 |
25+ | €2.840 |
100+ | €2.360 |
250+ | €2.240 |
500+ | €2.170 |
Product Information
Product Overview
The MAX1595EUA50+T is a regulated 5V step-up/step-down charge pump in 8 pin µMAX package. The unique control architecture allows the regulator to step up or step down the input voltage to maintain output regulation. The 1MHz switching frequency, combined with a unique control scheme, allows the use of a ceramic capacitor as small as 1µF for 125mA of output current. The complete regulator requires three external capacitors no inductor is needed. The MAX1595 is specifically designed to serve as a high-power, high- efficiency auxiliary supply in applications that demand a compact design. Typical applications include white LED power, flash memory supplies, miniature equipment, PCMCIA cards, 3.3V to 5V local conversion applications, backup-battery boost converters and 3V to 5V GSM SIMM cards.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Regulated ±3% output voltage
- Quiescent current is 220μA
- Shutdown current is 0.1μA
- Load disconnect in shutdown
- 3.3V to 5V Local Conversion Applications; 3V to 5V GSM SIMM Cards; Backup Battery Boost Converters;
- Battery-Powered Applications; Flash Memory Supplies; Miniature Equipment; PCMCIA Cards; White LED Power
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
µMAX
125mA
-
1.8V
Buck, Boost
-40°C
-
No SVHC (21-Jan-2025)
8Pins
5V
-
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX1595EUA50+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate