Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.540 |
10+ | €5.400 |
25+ | €5.050 |
100+ | €4.690 |
300+ | €4.660 |
500+ | €4.570 |
Product Information
Product Overview
The MAX1680ESA+ is a 125mA, frequency selectable, switched capacitor voltage converter in 8 pin SOIC package. It is an inductorless switched-capacitor voltage converter either inverts an input voltage of +2.0V to +5.5V or double it while supplying up to 125mA output current. It has a selectable-frequency option that allows the use of small capacitor of 4.7μF. With their high output current capability, this charge-pump device is suitable replacements for inductor-based regulators which require more expensive external components and additional board space. The device equivalent output resistance (typically 3.5ohm) allows them to deliver as much as 125mA with only a 440mV drop. A shutdown feature reduces quiescent current to less than 1μA. Typical applications include local negative supplies, interface power supplies, op-amp power supplies and MOSFET bias.
- Power efficiency is 90%
- Operating temperature range from -40°C to 85°C
- Selectable switching frequencies of 125KHz/250KHz
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
125mA
-5.5V
2V
Doubler, Inverting
-40°C
-
No SVHC (21-Jan-2025)
8Pins
-
-2V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX1680ESA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate