| Quantity | Price (ex VAT) |
|---|---|
| 192+ | €3.260 |
Product Information
Product Overview
The MAX16823AUE+ is a high voltage, 3-channel linear high brightness LED driver with open LED detection in 16 pin TSSOP package. This LED driver operates from a 5.5V to 40V input voltage range and delivers up to 100mA per channel to one or more strings of high brightness LEDs (HB LEDs). Each channel’s current is programmable using an external current-sense resistor in series with the LEDs. Three DIM inputs allow a wide range of independent pulsed dimming in addition to providing the on and off control of the outputs. Wave shaping circuitry reduces EMI while providing fast turn-on and turn-off times. It is well suited for automotive applications requiring a high voltage input and is able to withstand load-dump events up to 45V. On-board pass elements minimize external components while providing ±5% LED current accuracy. Additional features include an active-high, open-drain LEDGOOD output for open LED detection, a +3.4V (±5%) regulated output with 4mA output current capability.
- Adjustable constant output current (5mA to 100mA and up to 2A with external BJT)
- Operating temperature range from -40°C to 125°C
- Features output short-circuit and thermal protections
- Open LED detection, under voltage lockout
- Three independent high-voltage DIM inputs
- Three integrated pass elements with low dropout voltage (0.7V max)
- 3.4V voltage regulator with 4mA capability
- Accurate, low 203mV current sense
- Over temperature shutdown
- Architecture and Industrial Lighting; Automotive Exterior: Rear Combination Lights (RCLs), CHMSL; Automotive Interior: RGB Ambient Lighting,
- Cluster Lighting, and LCD Backlighting; Emergency Vehicle Warning Lights; Navigation and Marine Indicators
Applications
Power Management, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
39.1V
16Pins
40V
-40°C
-
MSL 1 - Unlimited
-
TSSOP
100mA
-
100mA
TSSOP
5.5V
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Linear
3Outputs
39.1V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate