Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €1.950 |
25+ | €1.780 |
100+ | €1.600 |
250+ | €1.510 |
500+ | €1.460 |
Product Information
Product Overview
The MAX1683EUK+T is an ultra small switched capacitor voltage doubler in 5 pin SOT-23 package. This monolithic, CMOS capacitive charge pump voltage doubler doubles the voltage applied to its input and accepts input voltages ranging from 2V to 5.5V. The high voltage conversion efficiency of 99.9% and low operating current of 230μA make this device ideal for both battery powered and board level voltage doubler applications. Oscillator control circuitry and four power MOSFET switches are included on-chip. The MAX1683 operates at 35KHz. Typical application includes generating 6V supply to power an LCD display in hand held PDA.
- Up to 45mA output current
- Operating temperature range from -40°C to 85°C
- Requires only two capacitors
- Minimum operating voltage of 1V at TA = 0°C to +85°C
- Output resistance of 20 ohm at TA = +25°C and IOUT = 5mA
Applications
Power Management, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SOT-23
45mA
4V
2V
Doubler
-40°C
-
No SVHC (21-Jan-2025)
5Pins
-
11V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate