Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.790 |
| 10+ | €3.680 |
| 25+ | €3.410 |
| 100+ | €3.090 |
| 250+ | €2.960 |
| 500+ | €2.870 |
Product Information
Product Overview
The MAX16840ATB+T is a LED driver with integrated MOSFET for MR16 and other 12VAC input lamps in 10 pin TDFN package. It features to design low-component-count LED drivers for 12VAC and 24VAC input light bulbs. An input-current control scheme allows LED lamps based on this device to be compatible with electronic transformers and dimmable with standard trailing-edge dimmers. It has an integrated 0.2ohm (max), 48V switching MOSFET & uses constant-frequency average current-mode control. It senses the input current through the voltage at the FB pin and regulates its average. An input pin allows setting of the input-current level. When the voltage at this pin is set below a certain threshold, the input current is proportional to this voltage, while when that voltage is beyond the threshold, the input current is set at a fixed, predefined level. This non linear behaviour of REFI allows its use to achieve thermal foldback by connecting it to an NTC resistor.
- Supply voltage range is 6.5V to 48V
- Operating temperature range from -40°C to 125°C
- Buck, boost, SEPIC and buck-boost topologies
- Analogue dimming
- Internal overtemperature protection
Applications
Power Management, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost
6.5V
-
300kHz
TDFN-EP
-40°C
-
MSL 1 - Unlimited
-
TDFN-EP
300kHz
-
48V
-
Surface Mount
10Pins
125°C
-
No SVHC (21-Jan-2025)
0
1Outputs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate