Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16952EVKIT#
Order Code3928458
Product RangeMAX16952 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.940 |
Price for:Each
Minimum: 1
Multiple: 1
€56.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16952EVKIT#
Order Code3928458
Product RangeMAX16952 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16952
Kit Application TypePower Management
Application Sub TypeSynchronous PWM Buck Controller
Kit ContentsEvaluation Board MAX15000A
Kit ContentsEvaluation Board MAX15000A
Product RangeMAX16952 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX15000A
Product Range
MAX16952 Series
Silicon Core Number
MAX16952
Application Sub Type
Synchronous PWM Buck Controller
Kit Contents
Evaluation Board MAX15000A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001