Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.200 |
10+ | €5.570 |
50+ | €4.830 |
100+ | €4.570 |
250+ | €4.490 |
500+ | €4.360 |
Product Information
Product Overview
The MAX16956AUBB/V+ is a 36V, 300mA, mini buck converter in 10 pin µMAX package. It is a small, synchronous buck converter with integrated high-side and low-side switches. The device is designed to deliver up to 300mA with input voltages from 3.5V to 36V while using only 1.1µA quiescent current at no load. Voltage quality can be monitored by observing The RESET (active -low) signal. The device can operate near dropout by running at 97% duty cycle, making it ideal for automotive applications under cold-crank. Frequency is fixed at 2.1MHz which allows for small external components, reduced output ripple and minimized AM radio interference. The device offers both forced-PWM and skip modes of operation with ultra-low quiescent current of 1.1µA in skip mode. It is used in automotive body ECUs, point-of-load applications and distributed DC power systems.
- Operating VIN range from 3.5V to 36V (42V tolerant)
- Fixed 3.3V output voltage
- RESET (active-low) time is 10μs
- Current mode control architecture
- Fixed 5.4ms internal soft start
- Low IQ enables designers to meet stringent OEM module power-consumption requirements
- Short-circuit, thermal protections
- Operating temperature range from -40°C to +125°C
- Automotive AEC-Q100 grade-1 qualified
Applications
Power Management, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
97%
10Pins
Synchronous Buck (Step Down)
125°C
AEC-Q100
No SVHC (21-Jan-2025)
µMAX
3.5V
1Outputs
µMAX
2.1MHz
-40°C
-
MSL 1 - Unlimited
AEC-Q100
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate