Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16992EVKIT#
Order Code3928460
Product RangeMAX16992 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.870 |
Price for:Each
Minimum: 1
Multiple: 1
€63.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16992EVKIT#
Order Code3928460
Product RangeMAX16992 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16992
Kit Application TypePower Management
Application Sub TypeBoost DC-DC Converter
Kit ContentsEvaluation Board MAX16992
Kit ContentsEvaluation Board MAX16992
Product RangeMAX16992 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX16992
Product Range
MAX16992 Series
Silicon Core Number
MAX16992
Application Sub Type
Boost DC-DC Converter
Kit Contents
Evaluation Board MAX16992
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001