Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.610 | 
| 10+ | €2.710 | 
| 25+ | €2.500 | 
| 100+ | €2.260 | 
| 250+ | €2.140 | 
| 500+ | €2.070 | 
Product Information
Product Overview
MAX17048G+T10 is a 3μA 1-cell fuel gauge with ModelGauge. It is a tiny IC, micropower current fuel gauge for lithium-ion (Li+) batteries in handheld and portable equipment. The MAX17048 operates with a single lithium cell. The IC uses the sophisticated Li+ battery-modelling algorithm ModelGauge™ to track the battery's relative state-of-charge (SOC) continuously over widely varying charge and discharge conditions. Temperature compensation is implemented using the system microcontroller. The IC automatically detects when the battery enters a low-current state and enters low-power 3µA hibernate mode, while still providing accurate fuel gauging. The application includes smartphones, tablets, smartwatches, wearables, Bluetooth headsets, health and fitness monitors, digital still, video, and action cameras, medical devices, handheld computers and terminals, wireless speakers, home and building automation, and sensors.
- Precision ±7.5mV/cell voltage measurement
 - Provides accurate state-of-charge, compensates for temperature/load variation
 - Does not accumulate errors, unlike coulomb counters, eliminates learning and current-sense resistor
 - Supply current is 3µA typ (Hibernate mode, reset comparator disabled (VRESET.Dis = 1, TA = +25°C))
 - Fuel gauges in hibernate mode, automatically enters and exits hibernate mode
 - Reports charge and discharge rate, supply voltage range from 2.5 to 4.5V (TA= -20°C to +70°C)
 - Best of 16 samples to estimate initial SOC
 - Low SOC, 1% Change in SOC, battery undervoltage/overvoltage, VRESET alert, I²C interface
 - 8 TDFN-EP package
 - Operating temperature range from -40°C to +85°C
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fuel Gauge
2.5V
TDFN-EP
I2C
85°C
-
No SVHC (21-Jan-2025)
Li-Ion
4.5V
8Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate