Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.180 |
| 10+ | €3.960 |
| 25+ | €3.650 |
| 100+ | €3.320 |
| 490+ | €3.150 |
| 980+ | €3.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17205G+00E
Order Code2909787
Technical Datasheet
Battery Management FunctionAuthentication, Fuel Gauge
Battery TypeLi-Ion
Supply Voltage Min4.2V
Supply Voltage Max20V
IC Case / PackageTDFN-EP
No. of Pins14Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Management Function
Authentication, Fuel Gauge
Supply Voltage Min
4.2V
IC Case / Package
TDFN-EP
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Type
Li-Ion
Supply Voltage Max
20V
No. of Pins
14Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002527