Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.560 |
10+ | €2.680 |
25+ | €2.460 |
100+ | €2.220 |
250+ | €2.110 |
500+ | €2.040 |
Product Information
Product Overview
NanoPower boost converter capable of delivering load up to 2A peak inductor current and offering True Shutdown™, cycle-by-cycle inductor current limit, short-circuit, and thermal protection. During shutdown, current drawn from the input pin is 1nA. It offers ultra-low quiescent current, small total solution size, and high efficiency throughout the load and line range. It is ideal for battery-powered applications where long battery life is a must and high efficiency is required at all power levels. It utilizes adjustable on-time, pulse-frequency-modulation (PFM) control scheme that consumes ultra-low quiescent current. The IC features True Shutdown mode where the output disconnects from the input with no forward or reverse-current. This saves precious energy from the battery for systems that dynamically turn on and off by having the ability to start-up into a precharged output capacitor.
- 350nA quiescent supply current from output
- 96% peak efficiency, 90% orhigher at 500μA
- Typical 850mA output current at 5.0V (VIN = 3.0V)
- 400mV to 5.5V input range, up to 5.35V in regulation
- 880mV minimum start-up voltage
- Single resistor-adjustable output voltage
- Operating temperature range is from -40°C to +125°C
- 1.58mm x 0.89mm, 6-bump WLP (3 x 2, 0.4mm pitch) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
850mA
6Pins
-
5.2V
96%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
400mV
850mA
WLP
Surface Mount
2.3V
-
-40°C
-
MSL 1 - Unlimited
WLP
-
Technical Docs (1)
Alternatives for MAX17227AANT+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate