Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
10+ | €2.840 |
25+ | €2.600 |
100+ | €2.320 |
250+ | €2.270 |
500+ | €2.230 |
Product Information
Product Overview
The MAX1724EZK33+T is a step-up DC-DC Converter for single-cell battery-powered devices. The compact, high-efficiency, step-up DC-DC converter features an extremely low 1.5μA quiescent supply current to ensure the highest possible light-load efficiency. Optimized for operation from one to two alkaline or nickel-metal-hydride (NiMH) cells or a single Li+ cell, this device is ideal for applications where extremely low quiescent current and ultra-small size are critical. Built-in synchronous rectification significantly improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode. All three devices feature a 0.5Ω N-channel power switch. The MAX1724 also feature proprietary noise-reduction circuitry, which suppresses electromagnetic interference (EMI) caused by the inductor in many step-up applications. The family offers different combinations of fixed or adjustable outputs, shutdown and EMI reduction.
- Up to 90% efficiency
- No external diode or FETs needed
- 1.5µA Quiescent supply current
- 0.1µA Logic-controlled shutdown
- ±1% Output voltage accuracy
- Fixed output voltage
- 0.91V Guaranteed start-up
- Internal EMI suppression
Applications
Security, Medical, Consumer Electronics, Power Management, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Boost (Step Up)
5.5V
150mA
5Pins
3.3V
-
-
-40°C
-
MSL 1 - Unlimited
TSOT
-
1Outputs
800mV
150mA
TSOT
Surface Mount
3.3V
3.3V
90%
85°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate