Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.200 |
Price for:Each
Minimum: 1
Multiple: 1
€51.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17271EVKIT#
Order Code2860820
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17271
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSwitching Regulator
Kit ContentsEval Board MAX17271, micro-USB Cable
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit for the MAX17271 3-output switching regulator that regulates three outputs using a single, small 2.2μH inductor. The MAX17271 includes an I2C interface to configure the output voltages. It includes a graphical user interface (GUI) that provides communication over I2C with an on-board IC. Suitable for use in Bluetooth headsets, fitness bands and watches.
- Evaluates the MAX17271 IC in 16pin TQFN and 4 x 4 bump (WLP) 2 independent circuits on a board
- Two independent on-board I2C interface circuits
- Windows XP, Windows 7/8/8.1/10-compatible software
- 2.7V to 5.5V input range
- 0.8V to 5.175V configurable output voltage
- Up to 50mA/75mA/80mA output current
- Proven 4-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assemble and tested
Contents
MAX17271 valuation board, Micro-USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MAX17271, micro-USB Cable
Automotive Qualification Standard
-
Silicon Core Number
MAX17271
Application Sub Type
Switching Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02