Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.310 |
Price for:Each
Minimum: 1
Multiple: 1
€98.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17291BEVK#WLP
Order Code3889740
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17291B
Kit Application TypePower Management
Application Sub TypeStep Up DC / DC Converter
Kit ContentsEval Kit MAX17291B
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluates the MAX17291B IC packaged in a WLP. The MAX17291B is a low quiescent current boost (step-up) DC-DC converter with a 100mA peak inductor current limit, True Shutdown™ and short-circuit protection. The EV kit operates over an input range of 1.8V to 4.5V and provides resistor-configurable output voltages from 5.5V to 20V.
- Evaluates the MAX17291B IC in a 6-Bump WLP
- (3 x 2 Bump, 0.4mm Pitch)
- EV kit comes with the MAX17291BANT+ (WLP) installed
- 1.8V to 4.5V input range
- 5.5V to 20V configurable output voltage
- Up to 100mA input peak current
- Proven 2-Layer, 1.5oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17291B
Automotive Qualification Standard
-
Silicon Core Number
MAX17291B
Application Sub Type
Step Up DC / DC Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001