100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.730 |
10+ | €5.990 |
50+ | €5.290 |
100+ | €5.070 |
250+ | €4.840 |
500+ | €4.710 |
Product Information
Product Overview
The MAX1737EEI+ is a stand-alone switch-mode Lithium-ion Battery-charger Controller. The switch-mode Lithium-ion (Li+) battery charger that charges one to four cells. It provides a regulated charging current and a regulated voltage with only a ±0.8% total voltage error at the battery terminals. The external N-channel switch and synchronous rectifier provide high efficiency over a wide input voltage range. A built-in safety timer automatically terminates charging once the adjustable time limit has been reached. The MAX1737 regulates the voltage set point and charging current using two loops that work together to transition smoothly between voltage and current regulation. An additional control loop monitors the total current drawn from the input source to prevent overload of the input supply, allowing the use of a low-cost wall adapter. The per-cell battery voltage regulation limit is set between +4.0 and +4.4V and can be set from one to four by pin strapping.
- Stand-alone charger for up to 4 Li+ cells
- ±0.8% Accurate battery regulation voltage
- 98% Duty cycle low dropout
- Safely precharges near-dead cells
- Continuous voltage and temperature monitoring
- <lt/>1µA Shutdown battery current
- Safety timer prevents overcharging
- Input current limiting
- 300kHz PWM oscillator reduces noise
- 90% Conversion efficiency
Applications
Computers & Computer Peripherals, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
QSOP
4Cells
85°C
-
No SVHC (21-Jan-2025)
28V
4A
28Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX1737EEI+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate