Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17502GATB+T
Order Code2765042
Product RangeHimalaya Series
Technical Datasheet
19.247 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.290 |
10+ | €4.050 |
25+ | €3.730 |
100+ | €3.220 |
250+ | €3.070 |
500+ | €2.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17502GATB+T
Order Code2765042
Product RangeHimalaya Series
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current1A
Output Current1A
IC Case / PackageTDFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max55.2V
Switching Frequency Typ600kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTDFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Output Current
1A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
55.2V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
1A
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
-
DC / DC Converter IC Case
TDFN
Switching Frequency
600kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
Product traceability