Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.680 |
10+ | €4.350 |
25+ | €4.020 |
100+ | €3.650 |
490+ | €3.280 |
980+ | €3.230 |
Product Information
Product Overview
The MAX17544ATP+ is a 4.5V-42V, 3.5A, high efficiency, synchronous step-down DC-DC converter with internal compensation in 20 pin TQFN package. This high efficiency, high voltage converter with integrated MOSFETs operates over 4.5V to 42V input. The converter can deliver up to 3.5A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.1% over -40°C to +125°C. It uses peak current mode control and can be operated in pulse width modulation (PWM), pulse frequency modulation (PFM) or discontinuous conduction mode (DCM) control schemes. It is used in industrial power supplies, distributed supply regulation, high voltage single board systems, base station power supply and general purpose point of load.
- Reduces number of DC-DC regulators to stock, adjustable 0.9V to 0.9 x VIN output
- 100KHz to 2.2MHz adjustable switching frequency with external synchronization
- Reduces power dissipation, peak efficiency <gt/> 90%, 2.8µA shutdown current
- PFM/DCM enables enhanced light-load efficiency, no schottky synchronous operation
- Operates reliably in adverse industrial environments, built-in soft start
- Peak current limit protection, internal compensation for any output voltage
- Built-in output voltage monitoring with RESET (complementary)
- Programmable EN/UVLO threshold
- Monotonic start-up into pre-biased load
- Overtemperature protection
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
42V
-
20Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
TQFN
4.5V
1Outputs
TQFN
2.2MHz
-40°C
Himalaya Series
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate