Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.350 |
Price for:Each
Minimum: 1
Multiple: 1
€31.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17615EVKIT#
Order Code4105484
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17615ATB+
Kit Application TypePower Management - Load Switch
Application Sub TypeCurrent Limiter
Kit ContentsEvaluation Kit MAX17615ATB+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX17615 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17615, a 4.25V to 60V, 250mA, current-limiter with overvoltage (OV), undervoltage (UV), and reverse protection in a 10-pin TDFN package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types, different current-limit thresholds and input and output reverse voltage protection.
- Features a TVS diode across the input terminals
- Features a schottky diode and a TVS diode across the output terminals
- UVLO programmed to 4V
- OVLO programmed to 39.6V
- Jumper-configurable current-limit (selected as 250mA by default)
- Current-limit mode set to autoretry by default
- Proven PCB layout
- Fully assembled and tested
- Tight current limit accuracy (condition monitoring, battery operated modules)
- Output reverse polarity protection (process instrumentation, PLC, network modules)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Kit MAX17615ATB+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX17615ATB+
Application Sub Type
Current Limiter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001