Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
10+ | €2.230 |
50+ | €1.930 |
100+ | €1.800 |
250+ | €1.740 |
500+ | €1.710 |
Product Information
Product Overview
The MAX1792EUA15+ is a low dropout voltage linear regulator in 8 pin µMAX package. This low dropout linear regulator operates from a 2.5V to 5.5V supply and delivers a 500mA load current. The high accuracy (±1%) output voltage is preset at an internal trimmed voltage of 1.5V or can be adjusted from 1.25V to 5V with an external resistive divider. An internal PMOS pass transistor allows low 80μA supply current. Other functions include an active low open drain reset output with a 4ms timeout period that indicates when the output is out of regulation, shutdown mode, short circuit protection and thermal shutdown protection.
- Operating temperature range from -40°C to 85°C
- Shutdown current is 0.1μA
- Thermal overload protection
- Output current limit
- Maximum allowed power dissipation is 1.3W
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
1.5V
-
Positive Output
-
µMAX
-40°C
1.5V 500mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.5V
1Outputs
1.5V
-
500mA
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate