Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.610 |
10+ | €12.910 |
60+ | €11.010 |
120+ | €10.810 |
300+ | €10.640 |
540+ | €9.940 |
Product Information
Product Overview
The MAX1870AETJ+ is a step-up/step-down Li+ battery charger in 32 pin TQFN package. This multichemistry battery charger charges with battery voltages above and below the adapter voltage. This highly integrated charger requires a minimum number of external components, it uses a proprietary step-up/step-down control scheme that provides efficient charging. Analogue inputs control charge current, voltage and can be programmed by host or hardwired. It accurately charges two to four lithiumion (Li+) series cells at greater than 4A. A programmable input current limit is included which avoids overloading AC adapter when supplying load and battery charger simultaneously. This reduces the maximum adapter current which reduces cost and provides analogue outputs to monitor current drawn from AC adapter and charge current. A digital output indicates presence of an AC adapter. When adapter is removed IC consumes less than 1µA from battery. It is used in notebook and subnotebook computers.
- Input voltage range is 8V to 28V
- Operating temperature range from -40°C to 85°C
- Highly flexible input voltage range works with affordable AC adapters
- Step-up/step-down control scheme
- Accurately charge Li+ or NiCd/NiMH batteries, battery voltage from 0V to 17.6V
- ±0.5% charge voltage accuracy, ±9% charge current accuracy & ±8% input current limit accuracy
- Tune design to increase safety and efficiency, programmable maximum battery charge current
- Analogue inputs control charge current, charge voltage and input current limit
- Handheld Terminals; Notebook and Subnotebook Computers
Applications
Signal Processing, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
-
TQFN
4Cells
85°C
-
No SVHC (21-Jan-2025)
28V
4A
32Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate