Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.920 |
| 10+ | €4.560 |
| 25+ | €4.220 |
| 100+ | €3.540 |
| 250+ | €3.380 |
| 500+ | €3.280 |
Product Information
Product Overview
The MAX1953EUB+T is a low cost, high frequency, current mode PWM buck controller in 10 pin µMAX package. It operates at a fixed 1MHz switching frequency, thus significantly reducing external component size and cost. Additionally, excellent transient response is obtained using less output capacitance, it can supply up to 10A of output current. Selectable current limit is provided to tailor to the external MOSFET's on-resistance for optimum cost and performance. The output voltage is adjustable from 0.8V to 0.86VIN. It is designed to drive a pair of external N-channel power MOSFETs in a synchronous buck topology to improve efficiency and cost compared with a P-channel power MOSFET topology. It is used in graphic cards and video cards, microprocessor core supply, low-voltage distributed power, telecommunications and networking.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low-cost current-mode controllers, fixed frequency PWM
- Adjustable current limit
- No current-sense resistor needed
- Internal digital soft-start, soft-start period is 4ms
- Thermal overload protection
- Maximum quiescent supply current is 2mA, maximum standby supply current is 350µA
- Minimum duty cycle of 18%(max) measured at DH
- Maximum duty cycle of 96% measured at DH
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
5.5V
89%
10Pins
Buck, Synchronous Buck
85°C
-
No SVHC (25-Jun-2025)
µMAX
3V
1Outputs
µMAX
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Alternatives for MAX1953EUB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate