Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1968EVKIT
Order Code3928468
Product RangeMAX1968 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.740 |
Price for:Each
Minimum: 1
Multiple: 1
€119.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1968EVKIT
Order Code3928468
Product RangeMAX1968 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX1968
Kit Application TypeCurrent Monitors
Application Sub TypeThermoelectric Cooler Controller
Kit ContentsEvaluation Board MAX1968, MAX1968 Software, Demo PC Board
Kit ContentsEvaluation Board MAX1968, MAX1968 Software, Demo PC Board
Product RangeMAX1968 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Current Monitors
Kit Contents
Evaluation Board MAX1968, MAX1968 Software, Demo PC Board
Product Range
MAX1968 Series
Silicon Core Number
MAX1968
Application Sub Type
Thermoelectric Cooler Controller
Kit Contents
Evaluation Board MAX1968, MAX1968 Software, Demo PC Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001