Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.750 |
10+ | €16.350 |
50+ | €15.680 |
100+ | €13.820 |
250+ | €13.130 |
500+ | €12.290 |
Product Information
Product Overview
The MAX19790ETX+ is a 250MHz to 4000MHz dual analogue voltage variable attenuator in 36 pin TQFN package. It is designed to interface with 50 ohm systems operating in 250MHz to 4000MHz frequency range. Each attenuator includes a control circuit that provides 22dB of attenuation range with a linear control slope of 10dB/V. Both attenuators share a common analogue control and can be cascaded together to yield 44dB of total dynamic range with a combined linear control slope of 20dB/V. The IC is a monolithic device designed on one of Maxim’s SiGe BiCMOS processes. It is used in broadband system applications including wireless infrastructure digital and spread spectrum communication systems, WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX, cdma2000, GSM/EDGE and MMDS base stations, VSAT/satellite modems, microwave terrestrial links, line-up gain trim, temperature compensation circuits, automatic level control, transmitter gain control and receiver gain control.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Integrates two analogue attenuators in one monolithic device
- Flexible attenuation-control ranges, 22dB (per attenuator) & 44dB (both attenuators cascaded)
- 2.4dB 1500MHz insertion loss (per attenuator)
- Linear dB/V analogue control response curve simplifies automatic levelling control
- Excellent attenuation flatness over wide frequency ranges and attenuation settings
- Low 7.3mA supply current
- Automatic Level Control (ALC); Broadband System Applications, Including Wireless Infrastructure Digital and Spread-Spectrum Communication Systems;
- General Test Equipment;Lineup Gain Trim; Microwave Terrestrial Links; Receiver Gain Control; Temperature Compensation Circuits;
- Transmitter Gain Control; VSAT/Satellite Modems; WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX®, cdma2000®, GSM/EDGE and MMDS Base Stations
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4000MHz
44.7dB
4.4dB
4V
QFN
85°C
-
No SVHC (21-Jan-2025)
250MHz
Voltage Controlled Attenuator
1V
-10dBm
36Pins
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate